Bulgin H8351RP IP66 Vandal Resistant Moment Switch DPST Off-On 250V AC 12A

MPN
H8351RPAAA
Brand
Arcolectric
EAN-13
2050000216398
Order Code
50-5921
Country of Origin
Tunisia
  • Free UK shipping available
  • Quickly find another product in this range by Contact Configuration:

    Off / (on) Off / on
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 175 in stock

This Vandal Resistant Switch DPST Off-On (Momentary On) from Arcolectric is a 2-pole vandal proof push button/switch housed in stainless steel. Manufactured with a 16A current rating, 19.2mm front panel cut-out and 0.75-3.0mm front panel thickness, the switch corresponds to protection class IP66 in the installed position.


  • 4.8 x 0.8mm terminal connection
  • 21.5mm outside diameter
  • Off-On double pole
  • Soft profile bezel
  • 250V AC switching voltage
  • Manufacturer's part H 8351 RP
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 12A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm
IP Rating IP66
Maximum Temperature +85°C

Reviews

Be the first to submit a review

Trustpilot