Bulgin E3111BAAAB Door Switch 250 V AC 5 A Momentary

Order Code:

11-3355

Brand: Bulgin MPN: E3111BAAAB EAN-13: 2050002906969
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24 in stock, despatched in 4 working days

The Arcolectric (Bulgin Ltd.) E3111BAAAB is a door switch designed for momentary activation with a voltage rating of 250 V AC and a current rating of 5 A. It is typically used as a main switch or an emergency power off button in various applications. This reliable switch is an essential component for ensuring operational safety and functionality in door systems.
Type Door switch
Connection Type C CEE 7/16 plug 4.8 mm
Contact Type 1 change-over
Functions momentary
Switching current (max.) 5A
Switching Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot