Bulgin DIN DIN connector 617768

Bulgin Brand: Bulgin
Bulgin's range of Buccaneer 7000 connectors encompasses versatile 2-pin DIN plugs, built-in sockets, and 2+PE pin sockets.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Contact Material Nominal Current Nominal current - rounded value Number of pins Number of Ways Termination Total no. of pins Connector Size Colour Connection Angle Connector Body Material IP Rating Mounting Hole Diameter Nominal Voltage Seal Series
Bulgin PXP7012/02P/ST Buccaneer 7000 Plug 2-Pin DIN Connector
Bulgin PXP7012/02P/ST Buccaneer 7000 Plug 2-Pin DIN Connector
Extended range
Order code: 02-2367
MPN: PXP7012/02P/ST

Available to back orderPlease contact us for lead time
1+ £16.73
10+ £15.33
50+ £14.54
100+ £14.03
Price per unit Ex VAT
Plug, mount 2 Plug Gold plated 25A 25A 2 2 Screws 2 42 mm dia Black 180° Thermoplastic material IP68/IP69K 30mm 600V Bayonet Buccaneer 7000
Bulgin PXP7012/02S/ST Buccaneer 7000 Connector 2-Pin Socket Built-In
Bulgin PXP7012/02S/ST Buccaneer 7000 Connector 2-Pin Socket Built-In
Standard range
Order code: 02-2368
MPN: PXP7012/02S/ST

Despatched within 4 working days - 6 in stock
1+ £19.35
10+ £17.83
50+ £16.85
100+ £16.52
Price per unit Ex VAT
Socket, built-in 2 Socket Gold plated 25A 25A 2 2 Screws 2 42 mm dia Black 180° Thermoplastic material IP68/IP69K 30mm 600V Bayonet Buccaneer 7000
Bulgin PXP7012/03S/ST Buccaneer 7000 DIN Connector Socket 2+PE Pins
Bulgin PXP7012/03S/ST Buccaneer 7000 DIN Connector Socket 2+PE Pins
Standard range
Order code: 02-2369
MPN: PXP7012/03S/ST

Despatched within 4 working days - 38 in stock
1+ £18.52
10+ £17.03
50+ £16.94
100+ £16.83
Price per unit Ex VAT
Socket, built-in 2+PE Socket Gold plated 25A 25A 2 2 Screws 2 + PE 42 mm dia Black 180° Thermoplastic material IP68/IP69K 30mm 600V Bayonet Buccaneer 7000
Bulgin PXP7012/06P/ST Buccaneer 7000 Plug DIN Connector 6 Pins 1pc
Bulgin PXP7012/06P/ST Buccaneer 7000 Plug DIN Connector 6 Pins 1pc
Standard range
Order code: 02-2370
MPN: PXP7012/06P/ST

Despatched within 4 working days - 11 in stock
1+ £18.55
10+ £17.70
50+ £17.32
100+ £16.41
Price per unit Ex VAT
Plug, mount 6 Plug Gold plated 6 6 Screws 6 42 mm dia Black 180° Thermoplastic material IP68/IP69K 30mm 600V Bayonet Buccaneer 7000
Bulgin PXP7012/06S/ST Buccaneer 7000 DIN Socket 6-Pin Built-In
Bulgin PXP7012/06S/ST Buccaneer 7000 DIN Socket 6-Pin Built-In
Standard range
Order code: 02-2371
MPN: PXP7012/06S/ST

Despatched within 4 working days - 19 in stock
1+ £19.11
10+ £17.54
50+ £16.60
100+ £15.32
Price per unit Ex VAT
Socket, built-in 6 Socket Gold plated 6 6 Screws 6 42 mm dia Black 180° Thermoplastic material IP68/IP69K 30mm 600V Bayonet Buccaneer 7000
Bulgin PXP7012/10S/CR Buccaneer Socket 10-Pin DIN Built-in 1pc
Bulgin PXP7012/10S/CR Buccaneer Socket 10-Pin DIN Built-in 1pc
Standard range
Order code: 02-2373
MPN: PXP7012/10S/CR

Despatched within 4 working days - 23 in stock
1+ £13.85
10+ £12.70
50+ £12.64
100+ £12.57
Price per unit Ex VAT
Socket, built-in 10 Socket 10A 10A 10 10 Crimp 10 42 mm dia Black 180° Thermoplastic material IP68/IP69K 30mm 600V Bayonet Buccaneer 7000


Trustpilot