Bulgin DIN DIN connector 617767

Bulgin Brand: Bulgin
The Bulgin Buccaneer connectors, available in various configurations such as 2-pin DIN and 2+PE pins straight, are known for their versatility and durability.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Cable Diameter Gender Cable Ø up to Contact Material IP Rating Nominal Current Nominal current - rounded value Number of pins Number of Ways Termination Total no. of pins Connector Size Colour Connection Angle Connector Body Material Nominal Voltage Seal Series
Bulgin PXP7011/02P/ST/1113 Buccaneer Plug 2-Pin DIN Connector Straight
Bulgin PXP7011/02P/ST/1113 Buccaneer Plug 2-Pin DIN Connector Straight
Standard range
Order code: 02-2360
MPN: PXP7011/02P/ST/1113

Despatched within 4 working days - 7 in stock
1+ £16.68
10+ £15.36
50+ £15.28
100+ £15.19
Price per unit Ex VAT
Plug, straight 2 11 - 13mm Plug 11mm Gold plated IP68/IP69K 25A 25A 2 2 Screws 2 42 mm dia Black 180° Thermoplastic material 600V Bayonet Buccaneer 7000
Bulgin PXP7011/02S/ST/1113 Buccaneer DIN Connector Straight 2 Pins
Bulgin PXP7011/02S/ST/1113 Buccaneer DIN Connector Straight 2 Pins
Standard range
Order code: 02-2361
MPN: PXP7011/02S/ST/1113

Despatched within 4 working days - 45 in stock
1+ £21.44
10+ £21.31
50+ £20.43
100+ £19.19
Price per unit Ex VAT
Connector, straight 2 11 - 13mm 11mm Gold plated IP68/IP69K 25A 25A 2 2 Screws 2 42 mm dia Black 180° Thermoplastic material 600V Bayonet Buccaneer 7000
Bulgin PXP7011/03S/ST/1315 Buccaneer 7000 DIN Connector 2+PE Pins Straight
Bulgin PXP7011/03S/ST/1315 Buccaneer 7000 DIN Connector 2+PE Pins Straight
Standard range
Order code: 02-2362
MPN: PXP7011/03S/ST/1315

Despatched within 4 working days - 334 in stock
1+ £19.80
10+ £18.19
50+ £17.21
100+ £15.83
Price per unit Ex VAT
Connector, straight 2+PE 13 - 15mm 13mm Gold plated IP68/IP69K 25A 25A 2 2 Screws 2 + PE 42 mm dia Black 180° Thermoplastic material 600V Bayonet Buccaneer 7000
Bulgin PXP7011/06P/ST/0709 Buccaneer 7000 DIN Plug Straight 6 Pins
Bulgin PXP7011/06P/ST/0709 Buccaneer 7000 DIN Plug Straight 6 Pins
Standard range
Order code: 02-2363
MPN: PXP7011/06P/ST/0709

Despatched within 4 working days - 11 in stock
1+ £18.75
10+ £17.23
50+ £16.30
100+ £14.98
Price per unit Ex VAT
Plug, straight 6 7 - 9mm Plug 7mm Gold plated IP68/IP69K 6 6 Screws 6 42 mm dia Black 180° Thermoplastic material 600V Bayonet Buccaneer 7000
Bulgin PXP7011/06S/ST/0709 Buccaneer 7000 DIN Connector 6 Pins Straight
Bulgin PXP7011/06S/ST/0709 Buccaneer 7000 DIN Connector 6 Pins Straight
Standard range
Order code: 02-2364
MPN: PXP7011/06S/ST/0709

Despatched within 4 working days - 19 in stock
1+ £22.99
10+ £21.16
50+ £21.05
100+ £20.93
Price per unit Ex VAT
Connector, straight 6 7 - 9mm 7mm Gold plated IP68/IP69K 6 6 Screws 6 42 mm dia Black 180° Thermoplastic material 600V Bayonet Buccaneer 7000
Bulgin PXP7011/32S/CR/0911 Buccaneer 7000 32-Pin Straight DIN Connector
Bulgin PXP7011/32S/CR/0911 Buccaneer 7000 32-Pin Straight DIN Connector
Standard range
Order code: 02-2366
MPN: PXP7011/32S/CR/0911

Despatched within 4 working days - 11 in stock
1+ £12.57
Price per unit Ex VAT
Connector, straight 32 9 - 11mm 9mm 2A 2A 32 32 Crimp 32 42 mm dia Black 180° Thermoplastic material 600V Bayonet Buccaneer 7000


Trustpilot