Bulgin DIN DIN connector 617761

Bulgin Brand: Bulgin
The Bulgin DIN connectors are weatherproof and sealed, featuring various attributes suitable for ensuring durability and protection in harsh environments.
Description Image Product Buy Pricing (Ex VAT) Colour Type Connection Angle Connector Type For Use With/ Related Products
Bulgin PXP4089/BL Buccaneer 4000 Blue Washer Pack of 20
Bulgin PXP4089/BL Buccaneer 4000 Blue Washer Pack of 20
Standard range
Order code: 02-2320
MPN: PXP4089/BL

Despatched within 4 working days - 39 in stock
2+ £2.91
Price per unit Ex VAT
Blue DIN connector 180° Sealing Buccaneer 4000
Bulgin PXP4089/GN Buccaneer 4000 Green Washer Pack of 20
Bulgin PXP4089/GN Buccaneer 4000 Green Washer Pack of 20
Standard range
Order code: 02-2321
MPN: PXP4089/GN

Despatched within 4 working days - 22 in stock
2+ £2.03
Price per unit Ex VAT
Green DIN connector 180° Sealing Buccaneer 4000
Bulgin PXP4089/RD Buccaneer 4000 Red Washer Pack of 20
Bulgin PXP4089/RD Buccaneer 4000 Red Washer Pack of 20
Standard range
Order code: 02-2322
MPN: PXP4089/RD

Despatched within 4 working days - 38 in stock
2+ £2.94
Price per unit Ex VAT
Red DIN connector 180° Sealing Buccaneer 4000
Bulgin PXP4089/WH Buccaneer 4000 White Washer Pack of 20
Bulgin PXP4089/WH Buccaneer 4000 White Washer Pack of 20
Standard range
Order code: 02-2323
MPN: PXP4089/WH

Despatched within 4 working days - 5 in stock
2+ £2.00
Price per unit Ex VAT
White DIN connector 180° Sealing Buccaneer 4000


Trustpilot