Bulgin DIN DIN connector 617758

Bulgin Brand: Bulgin
Bulgin Buccaneer 4000 DIN connectors are robust and versatile components designed for secure and reliable electrical connections, available in various pin configurations for different applications.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender AWG Contact Material Nominal Current Nominal current - rounded value Number of pins Number of Ways Termination Total no. of pins Connector Size Colour Connection Angle Connector Body Material IP Rating Mounting Hole Diameter Nominal Voltage Seal Series
Bulgin PXP4013/03P/PC Buccaneer 4000 DIN Connector Plug 3-Pin Mount
Bulgin PXP4013/03P/PC Buccaneer 4000 DIN Connector Plug 3-Pin Mount
Standard range
Order code: 02-2310
MPN: PXP4013/03P/PC

Despatched within 4 working days - 69 in stock
1+ £13.41
Price per unit Ex VAT
Plug, mount 3 Plug 18 - 16 Gold plated 13A 13A 3 3 Print 3 19.6 mm dia Black 180° Polyamide IP68 19.10mm 600V Renk cover Buccaneer 4000
Bulgin PXP4013/03S Buccaneer 4000 DIN Socket Built-in 3 Pins
Bulgin PXP4013/03S Buccaneer 4000 DIN Socket Built-in 3 Pins
Standard range
Order code: 02-2311
MPN: PXP4013/03S

Despatched within 4 working days - 46 in stock
1+ £13.32
Price per unit Ex VAT
Socket, built-in 3 Socket 18 - 16 13A 13A 3 3 Crimp 3 19.6 mm dia Black 180° Polyamide IP68 19.10mm 600V Renk cover Buccaneer 4000
Bulgin PXP4013/08P Buccaneer 4000 DIN Plug 8 Pins Mount
Bulgin PXP4013/08P Buccaneer 4000 DIN Plug 8 Pins Mount
Standard range
Order code: 02-2312
MPN: PXP4013/08P

Despatched same day - 50 in stockAdditional quantity lead time 4 weeks
1+ £10.44
15+ £10.15
50+ £9.83
100+ £8.73
Price per unit Ex VAT
Plug, mount 8 Plug 20 - 18 8A 8A 8 8 Crimp 8 19.6 mm dia Black 180° Polyamide IP68 19.10mm 600V Renk cover Buccaneer 4000
Bulgin PXP4013/08S Buccaneer DIN Connector Socket 8-Pin Built-In
Bulgin PXP4013/08S Buccaneer DIN Connector Socket 8-Pin Built-In
Standard range
Order code: 02-2313
MPN: PXP4013/08S

Despatched within 4 working days - 25 in stock
1+ £11.19
15+ £11.04
50+ £10.94
100+ £10.50
250+ £9.86
Price per unit Ex VAT
Socket, built-in 8 Socket 20 - 18 8A 8A 8 8 Crimp 8 19.6 mm dia Black 180° Polyamide IP68 19.10mm 600V Renk cover Buccaneer 4000
Bulgin PXP4013/12S Buccaneer 4000 DIN Socket 12-Pin Built-In Connector
Bulgin PXP4013/12S Buccaneer 4000 DIN Socket 12-Pin Built-In Connector
Standard range
Order code: 02-2314
MPN: PXP4013/12S

Despatched within 4 working days - 42 in stock
1+ £11.11
15+ £10.57
50+ £10.00
100+ £9.44
250+ £8.91
Price per unit Ex VAT
Socket, built-in 12 Socket 24 - 22 3A 3A 12 12 Crimp 12 19.6 mm dia Black 180° Polyamide IP68 19.10mm 600V Renk cover Buccaneer 4000


Trustpilot