Bulgin PXP4011/03S/5055 Buccaneer 4000 DIN Connector 3-Pin Straight |
02-2305
|
|
Despatched within 4 working days - 45 in stock
|
1+ £8.53
Price per unit Ex VAT
|
Connector, straight |
3 |
5 - 5.50mm |
|
5mm |
13A |
13A |
3 |
3 |
3 |
19.6 mm dia |
Black |
180° |
Polyamide |
IP66, IP68, IP69K |
600V |
Renk cover |
Buccaneer 4000 |
Bulgin PXP4011/03S/5560 Buccaneer 4000 DIN Connector 3-Pin Straight |
02-2306
|
|
Despatched within 4 working days - 43 in stock
|
1+ £11.45
Price per unit Ex VAT
|
Connector, straight |
3 |
5.50 - 6mm |
|
5.50mm |
13A |
13A |
3 |
3 |
3 |
19.6 mm dia |
Black |
180° |
Polyamide |
IP66, IP68, IP69K |
600V |
Renk cover |
Buccaneer 4000 |
Bulgin PXP4011/08P/6065 Buccaneer DIN Plug 8-Pin Straight Connector |
02-2307
|
|
Despatched within 4 working days - 34 in stock
|
1+ £11.45
Price per unit Ex VAT
|
Plug, straight |
8 |
6 - 6.50mm |
Plug |
6mm |
8A |
8A |
8 |
8 |
8 |
19.6 mm dia |
Black |
180° |
Polyamide |
IP66, IP68, IP69K |
600V |
Renk cover |
Buccaneer 4000 |
Bulgin PXP4011/08S/5560 Buccaneer DIN Connector 8 Pins Straight |
02-2308
|
|
Despatched within 4 working days - 21 in stock
|
1+ £11.45
Price per unit Ex VAT
|
Connector, straight |
8 |
5.50 - 6mm |
|
5.50mm |
8A |
8A |
8 |
8 |
8 |
19.6 mm dia |
Black |
180° |
Polyamide |
IP66, IP68, IP69K |
600V |
Renk cover |
Buccaneer 4000 |
Bulgin PXP4011/12P/6065 Buccaneer DIN Connector Plug Straight 12 Pins |
02-2309
|
|
Despatched within 4 working days - 31 in stock
|
1+ £5.74
Price per unit Ex VAT
|
Plug, straight |
12 |
6 - 6.50mm |
Plug |
6mm |
3A |
3A |
12 |
12 |
12 |
19.6 mm dia |
Black |
180° |
Polyamide |
IP66, IP68, IP69K |
600V |
Renk cover |
Buccaneer 4000 |