Bulgin DIN DIN connector 617756

Bulgin Brand: Bulgin
The bulgin buccaneer connectors are a range of robust and versatile DIN connectors designed for reliable electrical connections in various applications.
Description Image Product Buy Pricing (Ex VAT) Type Gender Cable Diameter Cable Ø up to Number of Contacts Connector Size AWG Colour Connection Angle Connector Body Material IP Rating Nominal Current Nominal current - rounded value Nominal Voltage Number of pins Number of Ways Seal Series Total no. of pins
Bulgin PXP4010/08P/6065 Buccaneer Plug 8-Pin Straight DIN Connector
Bulgin PXP4010/08P/6065 Buccaneer Plug 8-Pin Straight DIN Connector
Standard range
Order code: 02-2302
MPN: PXP4010/08P/6065

Despatched within 4 working days - 9 in stock
1+ £10.73
15+ £10.19
50+ £9.65
100+ £9.11
250+ £8.58
Price per unit Ex VAT
Plug, straight Plug 6 - 6.50mm 6mm 8 19.6 mm dia 20 - 18 Black 180° Polyamide IP66, IP68, IP69K 8A 8A 600V 8 8 Renk cover Buccaneer 4000 8
Bulgin PXP4010/08S/5560 Buccaneer DIN Connector Straight 8-Pin Round
Bulgin PXP4010/08S/5560 Buccaneer DIN Connector Straight 8-Pin Round
Standard range
Order code: 02-2303
MPN: PXP4010/08S/5560

Despatched within 4 working days - 16 in stock
1+ £11.44
Price per unit Ex VAT
Connector, straight 5.50 - 6mm 5.50mm 8 19.6 mm dia 20 - 18 Black 180° Polyamide IP66, IP68, IP69K 8A 8A 600V 8 8 Renk cover Buccaneer 4000 8


Trustpilot