Bulgin C3006CBAAA Door Switch 250V AC 0.3A Momentary Switch 1pc

MPN
C3006CBAAA
Brand
Bulgin
EAN-13
2050002906884
Order Code
11-3348
Country of Origin
Tunisia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 82 in stockContact us for additional availability

The Arcolectric (Bulgin Ltd.) C3006CBAAA is a momentary door switch capable of handling 250 V AC at 0.3 A. Manufactured by Arcolectric (Bulgin Ltd.), this switch is commonly used in applications requiring a main switch or emergency power off button functionality. Its compact and reliable design makes it suitable for various position switch applications.
Type Door switch
Connection Type C CEE 7/16 plug 6.3mm
Contact Type 1 maker
Functions momentary
Switching current (max.) 0.3A
Switching Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot