Bulgin C1500VQASG SPST Non Illuminated Black Panel Mount Rocker Switch

MPN
C1500VQASG
Brand
Bulgin
Order Code
65-9049
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.75
10+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 82 in stockAdditional quantity lead time 5 months

Bulgin C1500VQASG SPST Non Illuminated Black Panel Mount Rocker Switch - The C1500ATAAA is a single-pole single-throw high inrush standard Rocker Switch with black actuator/cap, panel mounting and On-Off operation. Feather edge seals and a close fitting collar protect current carrying parts from moisture. W and B splash resistant options, B option has Hytrel collar/seals for enhanced protection.

  • Non-illuminated
  • Matching indicator
  • Panel cut out A style - 27.3 x 12.3mm
  • Matt standard finish

  • Switch Operation: On-Off
  • Illumination: Non Illuminated
  • Actuator / Cap Colour: Black
  • Contact Current Max: 16A
  • Contact Current AC Max: 16A
  • Panel Cutout Height: 28.3mm
  • Contact Configuration: SPST
  • Switch Mounting: Panel Mount
  • Product Range: 1500
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Panel Cutout Width: 11.6mm
  • Switch Terminals: Quick Connect
Mounting Type Panel mount
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type None
Illumination Colour None
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot