Bulgin C1353ALGNE DPST Illuminated Green Panel Mount Rocker Switch

MPN
C1353ALGNE
Brand
Bulgin
Order Code
65-9048
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 208 in stockAdditional quantity lead time 5 months

Bulgin C1353ALGNE DPST Illuminated Green Panel Mount Rocker Switch - The C1353ALGNE is a double-pole single-throw (DPST) illuminated High Inrush Positive Break Rocker Switch with ON-OFF function. The 1350 series switch has 25x32mm bezel. The switch mechanism ensures contact welds formed at switch-on, are positively separated by the plunger tube acting directly on the step in the moving contact.

  • Shallow curve profile
  • 21.1 x 30mm Panel cut-out
  • 6.3 x 0.8mm Terminal size

  • Switch Operation: On-Off
  • Illumination: Illuminated
  • Actuator / Cap Colour: Green
  • Contact Current AC Max: 16A
  • Contact Voltage DC Nom:
  • Panel Cutout Width: 30mm
  • Contact Configuration: DPST
  • Switch Mounting: Panel Mount
  • Product Range: 1350
  • Contact Voltage AC Nom: 250V
  • Panel Cutout Width: 22mm
  • Switch Terminals: Quick Connect
Mounting Type Panel mount
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Colour Green
Illumination Illuminated
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot