Bulgin C1350ALAAF DPST Non Illuminated Black Panel Mount Rocker Switch

MPN
C1350ALAAF
Brand
Bulgin
Order Code
65-9046
Country of Origin
Tunisia
View Full Product Range (18)
Qty Unit Price (Inc VAT)
1+ £3.07
25+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 647 in stockAdditional quantity lead time 5 months

Bulgin C1350ALAAF DPST Non Illuminated Black Panel Mount Rocker Switch - The C1350ALAAF is a double-pole single-throw high inrush standard Rocker Switch with black actuator/cap, panel mounting and On-Off operation. This mechanism ensures contact welds formed at switch-on, are positively separated by the plunger tube acting directly on the step in the moving contact. Panel cut-outs must be punched in the direction of insertion.

  • Positive break switching
  • Solder terminals
  • Matching indicator
  • Bezel size G style - 32 x 25mm
  • Matt standard finish

  • Switch Operation: on-Off
  • Illumination: Non Illuminated
  • Actuator / Cap Colour: Black
  • Contact Current Max: 16A
  • Contact Current AC Max: 16A
  • Contact Voltage DC Nom: 24V
  • Panel Cutout Width: 22mm
  • Switch Terminals: Quick Connect
  • Contact Configuration: DPST
  • Switch Mounting: Panel Mount
  • Product Range: 1350
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Panel Cutout Height: 30mm


Mounting Type Panel mount
Current Rating (Amps) 16A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Type Rocker Switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot