Bulgin C1350AAAAA DPST Non Illuminated Black Panel Mount Rocker Switch

MPN
C1350AAAAA
Brand
Bulgin
Order Code
65-9045
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.80
10+ £1.77
100+ £1.71
500+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 494 in stockAdditional quantity lead time 5 months

Bulgin C1350AAAAA DPST Non Illuminated Black Panel Mount Rocker Switch - The C1350AAAAA is a DPST black non-illuminated high inrush Panel-mount Rocker Switch with ON-OFF operation. Its mechanism ensures contact welds formed at switch-on are positively separated by the plunger tube acting directly on the step in the moving contact. Splash resistant option


  • Switch Operation: On-Off
  • Illumination: Non Illunination
  • Actuator / Cap Colour: Black
  • Contact Current Max: 16A
  • Contact Current AC Max: 16A
  • Contact Voltage DC Nom: 24V
  • Panel Cutout Width: 22.4mm
  • Switch Terminals: Quick Connect
  • Contact Configuration: DPST
  • Switch Mounting: Panel Mount
  • Product Range: 1350
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Panel Cutout Height: 27.3mm


Mounting Type Panel mount
Current Rating (Amps) 16A
Actuator Marking None
Illumination Type None
Illumination Colour None
Illumination Non Illunination
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot