Bulgin C0480ABNAC Indicator Green 250V AC 16A

MPN
C0480ABNAC
Brand
Arcolectric
EAN-13
2050000221156
Order Code
50-0973
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £2.98 £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

A Green Illuminated Indicator from Arcolectric, designed with a raised profile lens and solder terminal connection.


  • Green matching indicator for 1550 Standard and 1350 High Inrush range
  • Manufacturer's part C0480ABNAC
Type Indicator
Lamp/Lens Colour Green
Voltage 250V
Colour Green, Black
Current Rating (Amps) 16A
Illumination Colour(s) Green
Illumination Type Neon lamp

Reviews

Be the first to submit a review

Trustpilot