Bulgin 12023/2/SP Standard Buccaneer Bullet Connector Feedthrough, 1 Pc

Order Code:

11-5432

Brand: Bulgin MPN: 12023/2/SP EAN-13: 2050000248122
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
92 in stock, despatched in 4 working days

The Bulgin 12023/2/SP is a bullet connector feedthrough featuring a yellow standard Buccaneer execution, ideal for secure electrical connections. This component is commonly used in HF connectors and accessories, ensuring reliable performance in various electronic applications. Its robust design makes it suitable for a wide range of industrial and commercial settings.
Type Bullet connector feedthru
Orientation 180°
Cable Diameter 7 - 9mm
Colour Yellow
Connector BNC
Series ESKA Bulgin Series Standard Buccaneer
Temperature Range -20 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot