Bulgin Bullet connector 631258

Bulgin Brand: Bulgin
The Bulgin 900 Series comprises durable IP68 rated socket connectors designed for various pole configurations and providing a 32A current capacity.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Number of pins Type Orientation Cable Diameter Connection Connector Type Contact Material Cross Section Insulation Resistance IP Rating Length Material Maximum Temperature Min. temperature Mounting Type Nominal Current Nominal Voltage Series Temperature Range
Bulgin PX0911/04/S 900 Series Socket Connector, 4 Pole, IP68, 32A
Bulgin PX0911/04/S 900 Series Socket Connector, 4 Pole, IP68, 32A
Standard range
Order code: 11-5473
MPN: PX0911/04/S

Despatched within 4 working days - 28 in stock
1+ £43.41
Price per unit Ex VAT
4 4 Bullet connector 180° 13mm Screws Socket, straight Brass nickel plated 4mm²
> 5MΩ
IP68 127mm Polyamide 6.6 +70°C -20°C Cable mount 32A 600V PX -40 - +85°C
Bulgin PX0921/03/S 900 Series 3 Pole IP68 Socket Connector 32A
Bulgin PX0921/03/S 900 Series 3 Pole IP68 Socket Connector 32A
Standard range
Order code: 11-5475
MPN: PX0921/03/S

Despatched within 4 working days - 5 in stock
1+ £34.32
Price per unit Ex VAT
3 3 Bullet connector 180° 13mm Screws Socket, straight Brass nickel plated 4mm²
> 5MΩ
IP68 127mm Polyamide 6.6 +70°C -20°C Cable mount 32A 600V PX -40 - +85°C


Trustpilot