Bulgin PX0412/10S 400 Series Connector 1A Line Plug Front-Plate Mount

Order Code:

11-5458

Brand: Bulgin MPN: PX0412/10S EAN-13: 2050000609329
Qty Unit Price (Ex VAT)
1+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0412/10S is a 10-pin socket connector from the 400 Series Buccaneer range, designed for front panel mounting. With a nominal current of 1 A, it features a round female connector with a 22 mm diameter. It is typically used in electronic and industrial applications requiring reliable and robust connections.
Type Bullet connector
Number of Contacts 10
Orientation 180°
Cable Diameter 22mm
Connection Crimping or soldering
Connector Type Plug, mount
IP Rating IP68
Nominal Current 1A
Nominal Voltage 50V
Series PX04

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot