Bulgin Bullet connector 631256

Bulgin Brand: Bulgin
The Bulgin 400 Series Buccaneer connectors, varying in current capacity and mounting options, exemplify versatile and robust electrical connections for diverse applications.
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Cable Diameter Connector Type Connection Material Nominal Current Mounting Type Nominal Voltage Type Orientation IP Rating Series
Bulgin PX0411/03S/5560 400 Series Buccaneer Connector 8A Nominal Current
Bulgin PX0411/03S/5560 400 Series Buccaneer Connector 8A Nominal Current
Standard range
Order code: 11-5450
MPN: PX0411/03S/5560

Despatched within 4 working days - 44 in stock
1+ £10.60
Price per unit Ex VAT
3 5.5mm Plug, straight PA 8A 250V Bullet connector 180° IP68 PX04
Bulgin PX0412/12S 400 Series Buccaneer Connector Front-Plate Mounting 1A
Bulgin PX0412/12S 400 Series Buccaneer Connector Front-Plate Mounting 1A
Standard range
Order code: 11-5459
MPN: PX0412/12S

Despatched within 4 working days - 22 in stock
1+ £7.50
Price per unit Ex VAT
12 22mm Plug, mount Crimping or soldering 1A Panel mount 50V Bullet connector 180° IP68 PX04


Trustpilot