Bulgin Buccaneer Socket Panel Mount 600V 32A 3 to 7mm Panel IP68

The ESKA Bulgin Buccaneer 900 Series are very sturdy cable connectors with external threads for one-and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.

  • Easy mounting
  • No special tools required
  • Torsional protection by locking nut

Suitable for the Buccaneer 900 series - "PX0911"
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Number of pins Type Connector Size Gender Colour IP Rating Maximum Temperature Min. temperature Pin/Socket
Bulgin PX0931/02/S Socket Panel Mount 2 Way 600V 3 to 7mm IP68
Bulgin PX0931/02/S Socket Panel Mount 2 Way 600V 3 to 7mm IP68
Standard range
Order code: 51-4135
MPN: PX0931/02/S

Order in multiples of 25


Despatched within 5 working days - 78 in stock
25+ £23.88
Price per unit Ex VAT
2 2 Panel Mount Female 50 mm dia Socket Black IP68 +70°C -20°C Socket
Bulgin PX0931/03/S Socket Panel Mount 3 Way 600V 3 to 7mm IP68
Bulgin PX0931/03/S Socket Panel Mount 3 Way 600V 3 to 7mm IP68
Standard range
Order code: 51-4136
MPN: PX0931/03/S

Order in multiples of 4


Despatched within 5 working days - 3 in stock
4+ £37.41
Price per unit Ex VAT
3 3 Panel Mount Female 50 mm dia Socket Black IP68 +70°C -20°C Socket
51-4135
ConnectionScrews
Contact materialBrass nickel plated
Cross-section2.5 - 4mm²
Housing materialPolyamide 6.6
Manufacturer part no.PX0931/02/S
Nominal current32A
Nominal voltage600V
Number of pins2
Protection typeIP68
SpecificationSocket with external helix
Temperature range-40 - +85°C
51-4136
ConnectionScrews
Contact materialBrass nickel plated
Cross-section2.5 - 4mm²
Housing materialPolyamide 6.6
Manufacturer part no.PX0931/03/S
Nominal current32A
Nominal voltage600V
Number of pins3
Protection typeIP68
SpecificationSocket with external helix gears
Temperature range-40 - +85°C
51-4137
ConnectionScrews
Contact materialBrass nickel plated
Cross-section2.5 - 4mm²
Housing materialPolyamide 6.6
Manufacturer part no.PX0931/05/S
Nominal current32A
Nominal voltage600V
Number of pins5
Protection typeIP68
SpecificationPanel jack with external coarse thread
Temperature range-40 - +85°C


Trustpilot