Bulgin Buccaneer In-line Flex Plug 600V 32A 13 to 15mm Cable IP68

Bulgin Brand: Bulgin

The Bulgin Buccaneer 900 Series are very sturdy cable connectors with external threads for one-and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.

  • No special tools required
  • Anti-twist lock
Description Image Product Buy Pricing (Ex VAT) IP Rating Number of pins Type Connector Size Gender Colour Pin/Socket
Bulgin PX0921/04/P In-line Flex Plug 4-way 600V 32A 13 to 15mm Cable IP68
Bulgin PX0921/04/P In-line Flex Plug 4-way 600V 32A 13 to 15mm Cable IP68
Standard range
Order code: 51-4159
MPN: PX0921/04/P

Order in multiples of 25


Despatched within 5 working days - 35 in stock
25+ £32.66
Price per unit Ex VAT
IP68 4 Cable Socket 50 mm dia Plug Black Pin
Bulgin PX0921/07/P In-line Flex Plug 7-way 430V 32A 13 to 15mm Cable IP68
Bulgin PX0921/07/P In-line Flex Plug 7-way 430V 32A 13 to 15mm Cable IP68
Standard range
Order code: 51-4160
MPN: PX0921/07/P

Order in multiples of 4


Available to back orderBack-order availability date - 18/07/2026
4+ £85.14
Price per unit Ex VAT
Cable Socket 50 mm dia Plug Black Pin
51-4159
ConnectionScrews
Contact materialBrass nickel plated
Cross-section2.5 - 4mm²
Dimensions(Ø x L) 46mm x 127mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0921/04/P
Nominal current32A
Nominal voltage600V
Number of pins4
Protection typeIP68
SpecificationConnector with external coarse pitch thread
Temperature range-40 - +85°C
51-4160
ConnectionScrews
Contact materialBrass nickel plated
Cross-section2.5 - 4mm²
Dimensions(Ø x L) 46mm x 127mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0921/07/P
Nominal current32A
Nominal voltage430V
Number of pins7
Protection typeIP68
SpecificationConnector with external coarse pitch thread
Temperature range-40 - +85°C


Trustpilot