Bulgin Buccaneer 900 Series Sealing Cap IP68

This ESKA Bulgin sealing cap serves to maintain the IP68 protection of unmated connectors.

  • RoHS compliant
Description Image Product Buy Pricing (Ex VAT) Gender Type IP Rating Colour
Bulgin PX0970 Buccaneer 900 Series Sealing cap with Internal Thread IP68
Bulgin PX0970 Buccaneer 900 Series Sealing cap with Internal Thread IP68
Standard range
Order code: 51-2729
MPN: PX0970

Order in multiples of 25


Despatched within 5 working days - 800 in stock
25+ £10.06
Price per unit Ex VAT
Cap Sealing Cap IP68 Blue
Bulgin PX0960 Buccaneer 900 Series Sealing Cap Male External Thread IP68
Bulgin PX0960 Buccaneer 900 Series Sealing Cap Male External Thread IP68
Extended range
Order code: 51-2730
MPN: PX0960

Order in multiples of 50


Available to back orderPlease contact us for lead time
50+ £5.77
Price per unit Ex VAT
Male Sealing Cap IP68 Blue
51-2729
Dimensions(Ø x L) 38mm x 130.3mm
Manufacturer part no.PX0970
SpecificationWith internal thread / helix gears
Suitable forPX0921 and PX0931
Temperature range-40 - +85°C
TypePX0970
51-2730
Manufacturer part no.PX0960
SpecificationWith male/external thread/quick release ring
Suitable forPX0921
Temperature range-40 - +85°C
TypePX0960


Trustpilot