Bulgin 900 Series Buccaneer 2 Pole Flex Cable Circular IP68 Connector Socket

MPN
PX0921/02/S
Brand
Bulgin
Order Code
23-2436
Qty Unit Price (Ex VAT)
4+ £30.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 18/07/2026

A Bulgin PX0921/02/S 900 series 2 pole, flex cable socket.
  • Flex Cable Socket Connector
  • 600V Voltage Rating
  • 32A Current Rating
  • 2 Pole
  • 15mm Cable Diameter
  • Screw Termination
  • IP68 Protection
  • Single or 3-Phase Applications
  • -40°C to +85°C Operating Temperature
  • 46mm Diameter
  • Mates with In-Line Flex or Panel Mounting Versions
  • Bulgin 900 Series
  • RoHS Compliant
  • Manufacturers Part: PX0921/02/S
Type Cable Socket
Number of Contacts 2
Connector Size 50 mm dia
Gender Socket
Colour Black
Contact Termination Screw

Reviews

Be the first to submit a review

Trustpilot