Bulgin 14193 Type A Plug to Board-In Crimp Terminal Black USB Cable Assemble

MPN
14193
Brand
Bulgin
Order Code
65-9081
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.28
5+ £4.01
10+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 940 in stockAdditional quantity lead time 5 months

Bulgin 14193 Type A Plug to Board-In Crimp Terminal Black USB Cable Assemble - The 14193 from Bulgin is a USB type A to five way crimp connector, 5-way headers and 2.54mm pitch for applications such as Industrial, Communications & Networking

  • Voltage rating: 30Vac (RMS)
  • EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1

  • Connector A: USB Type A Plug
  • Connector B, 5 Position Header
  • Cable Length - Imperial: 4"
  • Jacket Colour: Black
  • Product Range: Buccaneer®
  • Connector to Connector: Type Plug to Board
  • Cable Length - Metric: 100mm
  • USB Standard: USB 2.0


Colour Black
Type USB Cable Assemble

Reviews

Be the first to submit a review

Trustpilot