Bulgin 13027/2 400 Series Buccaneer Contact Insertion & Extraction Tool

MPN
13027/2
Brand
Bulgin
EAN-13
4064161264783
Order Code
11-5434
Country of Origin
Channel Islands
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Bulgin 13027/2 is a contact insertion and extraction tool designed for use with 400 Series Buccaneer circular connector contacts. The tool enables the installation and removal of compatible contacts during connector assembly and maintenance, helping ensure correct contact positioning without damage to the connector body or contact system.

This version is intended for use with compatible 8A Buccaneer contacts used in selected 2 and 3 pole connector configurations.


Features

  • 400 Series Buccaneer contact tooling accessory
  • Insertion and extraction tool design
  • Designed for circular connector contacts
  • Suitable for installation and removal of compatible contacts
  • Intended for use with 8A connector contacts
  • Compatible with 400 Series Buccaneer connector systems
  • Blue-coloured tool version
  • Suitable for assembly and maintenance applications

Mechanical & Environmental

  • Product type: Contact insertion and extraction tool
  • Tool series: Buccaneer 400 Series
  • For use with: Circular connector contacts
  • Contact rating compatibility: 8A contacts
  • Suitable for: 2 and 3 pole contacts/connectors

Applications

  • Buccaneer connector assembly
  • Contact insertion during connector manufacture
  • Connector maintenance and repair
  • Contact replacement procedures
  • Industrial wiring and connector servicing
Type Bullet connector fitting tools
Orientation 180°
Nominal Current 8A
Series 4000

Reviews

Be the first to submit a review

Trustpilot