Bulgin 12023/2/SP Standard Buccaneer Bullet Connector Feedthrough, 1 Pc

Bulgin 12023/2/SP Standard Buccaneer Bullet Connector Feedthrough, 1 Pc

MPN
12023/2/SP
Brand
Bulgin
EAN-13
2050000248122
Order Code
11-5432
Country of Origin
Tunisia

Discontinued


The Bulgin 12023/2/SP is a bullet connector feedthrough featuring a yellow standard Buccaneer execution, ideal for secure electrical connections. This component is commonly used in HF connectors and accessories, ensuring reliable performance in various electronic applications. Its robust design makes it suitable for a wide range of industrial and commercial settings.
Type Bullet connector feedthru
Orientation 180°
Cable Diameter 7 - 9mm
Colour Yellow
Connector BNC
Series ESKA Bulgin Series Standard Buccaneer
Temperature Range -20 - +70°C

Trustpilot