BUILDTAK PEI45X45 Heated Bed Film 114 x 114mm PEI Surface

MPN
PEI45X45
Brand
BUILDTAK
EAN-13
4260395364941
Order Code
18-7328
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BUILDTAK PEI45X45 is a 3D printing film designed for reliable adhesion and easy removal of 3D printed objects, with dimensions of 114 x 114 mm and constructed from PEI (polyetherimide) material. This consumable is particularly useful for those involved in precision 3D printing applications, often in engineering fields requiring the production of prototypes or custom parts where dimensional stability and repeatability are critical. Its robust thermal and chemical properties allow it to maintain performance over multiple printing cycles, making it a popular choice for both home users and industrial applications. The unique composition of the PEI surface enhances first-layer adhesion while facilitating effortless release after cooling, ensuring improved print quality and reducing warping issues.
Type 3D Print Film
Colour Black
Depth 114mm
Width 114mm

Reviews

Be the first to submit a review

Trustpilot