BUILDTAK PEI36933 Heated Bed Film 260 x 354mm PEI Surface

MPN
PEI36933
Brand
BUILDTAK
EAN-13
4260395363715
Order Code
18-7327
Country of Origin
USA
View Full Product Range (17)

Discontinued


BUILDTAK PEI36933 is a BUILDTAK print bed film designed to enhance the adhesion quality for 3D printing applications. This consumable product measures 260 x 354 mm and features a Polyetherimide (PEI) surface, known for its excellent high-temperature stability and strength. The PEI surface provides a durable platform that facilitates strong part adhesion during printing and easy part removal upon cooling, thereby minimising print warping and improving overall print quality. Typically used in desktop 3D printing setups, the film is suitable for professional, prototyping, and production environments, where reliability and precision are critical.
Type 3D Print Film
Depth 260mm
Width 354mm

Trustpilot