BUILDTAK PEI12X12 Heated Bed Film 304 x 304mm

Order Code:

18-7325

Brand: BUILDTAK MPN: PEI12X12 EAN-13: 4260395363425
Qty Was Unit Price (Ex VAT)
1+ £33.08 £29.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

BUILDTAK PEI12X12 UltiMaker BB 0.40 is a precision-engineered 3D printing material specifically designed for use in Fused Deposition Modelling (FDM) applications. The BUILDTAK PRINTING FILM PEI 304 X 304 MM offers an optimal print surface, made of Polyetherimide (PEI), that ensures enhanced adhesion of 3D printed objects to the build platform during printing and allows for effortless removal post-cooling. Commonly employed in engineering and prototyping environments, this PEI sheet is particularly advantageous for maintaining dimensional accuracy and ensuring a clean, smooth finish for parts. Suitable for use in various professional applications, this product can effectively handle high-temperature print materials, accommodating the demanding requirements of advanced 3D printing processes.
Type 3D Print Film
Depth 304mm
Width 304mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot