BUILDTAK PEI09X10 Heated Bed Film 254 x 228mm

MPN
PEI09X10
Brand
BUILDTAK
EAN-13
4260395363401
Order Code
18-7323
Country of Origin
USA
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

BUILDTAK's PEI09X10 3D printing sheet, measuring 254 x 228 mm, is a premium print surface widely utilised in the realm of 3D printing consumables. Notable for its compatibility with a variety of 3D printer models, this Polyetherimide (PEI) sheet offers a durable and reliable adhesion platform, enhancing print quality and ease of object removal upon cooling. Engineers find it particularly beneficial in applications requiring precision and stability during the 3D printing of complex parts, as it resists warping and maintains a consistent surface finish. The product aligns with BUILDTAK's commitment to providing robust solutions for additive manufacturing processes, marking itself as a valuable asset in technical and industrial settings.
Type 3D Print Film
Colour Black
Depth 228mm
Width 254mm

Reviews

Be the first to submit a review

Trustpilot