BUILDTAK BTP36933 Pressure Plates Suitable for UltiMaker S5 Ersatz 3D Printer

MPN
BTP36933
Brand
BUILDTAK
EAN-13
0671983917427
Order Code
18-7322
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BUILDTAK BTP36933 is a durable build surface designed to enhance adhesion in 3D printing applications. Known as the Ersatz-FlexPlate, with dimensions of 260 x 354 mm, this sheet provides a robust platform for various 3D printing needs, ensuring stability and reliability during the printing process. It is classified as a consumable for 3D printers, offering compatibility with a wide range of printer models. The sheet's surface facilitates improved adhesion of filament materials such as PLA, ABS, and PETG, reducing the risk of warping and shifting during prints. Typical engineering applications include prototyping, model making, and production of custom parts, where precision and adherence to the build plate are crucial.
Type Print Board
Depth 260mm
Width 354mm

Reviews

Be the first to submit a review

Trustpilot