BUILDTAK BTP10X09 Pressure Plates Suitable for UltiMaker 2 3D Printer

MPN
BTP10X09
Brand
BUILDTAK
EAN-13
0053722577626
Order Code
18-7319
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £34.22 £29.09
10+ £28.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BUILDTAK BTP10X09, 3338725, is a durable adhesive sheet designed for use with 3D printing systems, specifically fitting the Ersatz-FlexPlate of dimensions 254 x 228 mm. This product provides a reliable build surface that enhances print adhesion while allowing for easy removal of finished prints. Engineered to withstand high temperatures typical of 3D printing environments, the adhesive sheet is particularly suitable for use with a variety of filament types, including PLA, ABS, and other common polymers. Its robust construction and compatibility make it a valuable resource in engineering environments where precision and efficiency are critical.
Type Print Board
Depth 254mm
Width 228mm

Reviews

Be the first to submit a review

Trustpilot