BUILDTAK BTFS340X332 Flex Plate System 332 x 340mm

Order Code:

18-7316

Brand: BUILDTAK MPN: BTFS340X332 EAN-13: 0053722578111
Qty Was Unit Price (Ex VAT)
1+ £154.68 £138.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

BUILDTAK BTFS340X332 is the part number for the Flexplate system measuring 332 x 340 mm, designed for optimising 3D printing applications. This component is categorised under 3D printing consumables and features a durable surface that ensures superior adhesion and easy print removal, reducing the risk of damage to the printed object. The Flexplate system is compatible with a variety of printer models and materials, making it versatile for diverse engineering applications which require precise and reliable print surfaces. Additionally, the system's replaceable film and magnetic base structure facilitate an efficient workflow, making it an ideal choice for professionals in need of consistent high-quality print results. This product is an essential tool for engineers and designers seeking to enhance their 3D printing processes.
Type Print Board
Depth 340mm
Width 332mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot