BUILDTAK BTFS12X12 Flex Plate System 304 x 304mm

Image Representative of Range

BUILDTAK BTFS12X12 Flex Plate System 304 x 304mm

MPN
BTFS12X12
Brand
BUILDTAK
EAN-13
0053722577770
Order Code
18-7315
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £123.43 £104.92
10+ £103.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BUILDTAK BTFS12X12 offers an advanced flex plate system designed for 3D printers, with precise dimensions of 304 x 304 mm. As an essential component in the category of 3D printing consumables, this plate system enhances the user's capability to achieve consistent and flat printing surfaces. Manufactured with durability in mind, it features a robust design tailored to withstand repeated cycles of heating and cooling, ensuring long-term operational reliability. Engineers will find this system particularly beneficial for applications requiring high precision and efficiency in the additive manufacturing process. Ideal for use in printing environments that demand easy object removal and minimal surface preparation time, the BUILDTAK FlexPlate is a pivotal addition to any engineer's toolkit who is engaged in meticulous 3D modelling tasks.
Type 3D Print Film
Colour Black
Depth 304mm
Width 304mm

Reviews

Be the first to submit a review

Trustpilot