BUILDTAK BTFS10X09 Flex Plate System 254 x 228mm

MPN
BTFS10X09
Brand
BUILDTAK
EAN-13
0053722577749
Order Code
18-7314
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £87.48 £79.08
10+ £77.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BUILDTAK BTFS10X09 is a part of the BUILDTAK Flex Plate System, measuring 254 x 228 mm and designed specifically for 3D printing applications. As a consumable component, this Flex Plate provides a durable and reliable printing surface that facilitates secure adhesion during the printing process and effortless removal of finished prints. The system is engineered to enhance the efficiency of print bed management by allowing rapid swapping between different plates, thus catering to a range of materials and print specifications. Its application is critical in professional and industrial 3D printing environments where precise adherence to design parameters is paramount.
Type 3D Print Film
Colour Black
Depth 228mm
Width 254mm

Reviews

Be the first to submit a review

Trustpilot