BUILDTAK BNP332X340 Heated Bed Coating 332 x 340mm Nylon+ Surface

MPN
BNP332X340
Brand
BUILDTAK
EAN-13
4260395366051
Order Code
18-7308
Country of Origin
USA
View Full Product Range (17)

Discontinued


BUILDTAK BNP332X340 is an advanced heated bed coating designed for optimal 3D printing performance with enhanced adhesion properties tailored specifically for use with Nylon+ materials. This coating measures 332 x 340 mm and is engineered to withstand the stringent temperature demands of industrial-grade 3D printing environments, making it suitable for a wide array of engineering applications, including prototyping and advanced manufacturing processes. As a prominent entry in 3D printing consumables, this BUILDTAK product is highly regarded for its ability to minimise warping and improve print quality, providing a robust surface that enhances the reliability and precision of 3D printed components.
Type 3D Print Film
Depth 340mm
Height 1mm
Width 332mm

Trustpilot