Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bugera 333-212 Infinium Guitar Combo

Order Code:  

35-5413

  Copy to clipboard
Brand: Bugera  Copy to clipboard MPN: 333-212INF  Copy to clipboard EAN-13: 4033653054133
 Report an error

Discontinued

Bugera 333-212 Infinium Guitar Combo
The 333 and 333-212 INFINIUM are cutting edge, modern style amps fully featured for use in any situation or guitar style. The name says it all 3, 3, 3... three fully independent channels for three fully independent gain structures and tone stacks. Featuring Clean, Crunch and Lead channels, each with its own volume feeding the overall master volume.


  • Fully independent Equalizer sections for each channel with dedicated Bass, Mid and Treble control
  • Power amp damping switchable (High, Medium, Low) for total sound control
  • Remote controlled FX Loop with adjustable Send and Return level also serves as Boost function
  • Heavy duty footswitch for Channel selection and FX Loop/Boost function included
  • Line output with dedicated Level control
  • Impedance switch (4, 8 and 16 Ωs) to match virtually any speaker cabinet
  • High quality components and exceptionally rugged construction ensure long life

  • Bugera 333-212 Infinium Guitar Combo
  • Hand-built 120 Watt amplifier driven by 4 x 6L6 valves (convertible to EL34)
  • Revolutionary INFINIUM Valve Life Multiplier technology – extends the life of your amplifier's expensive power valves up to 20 times
  • 2 original 12" BUGERA guitar speakers optimized for tight low end and modern vintage mids
  • Modern 3 channel preamp design (Clean, Crunch, Lead) featuring 4 x 12AX7 valves for boutique clean and face-melting hi-gain tone
  • Integrated high class reverb is assignable per channel and has a dedicated Reverb control

Type Amplifier

Reviews


Be the first to submit a review