Bubble Machine 100w - DMX

Bubble Machine 100w - DMX

Order Code:

35-6319

Brand: HQ Power MPN: VDP100BM

Discontinued


To say the VDP100BM is a high output bubble machine is too modest a claim! It will generate a massive, continuous torrent of bubbles spreading them far and wide. Designed with lighting designers, large clubs and theatrical productions in mind, this bubble machine has DMX onboard. This allows for central control of the bubble generation. The machine can also be operated as a standalone. With its large fluid reservoir, this machine will pack the venue with bubbles for as long as the party lasts.
  • Ideal for parties, barbecues, children's entertainment
  • Simply plug into mains supply and turn on for hours of fun
  • Carrying handle
  • Bubble making liquid also available, water based and non toxic (order code 35-6005)
  • DMX-controlled or stand-alone mode
  • Tank capacity 1.5 litre
  • Power supply 230VAC
  • 100W power rating
  • Double fan
  • Colour black
  • Weight 11.5kg
  • Dimensions: 490 x 380 x 440mm
Type Bubble machine
For Use With Parties, Barbecues, Childrens Entertainment
Height 440mm
Length 490mm
Width 380mm

Trustpilot