Bruns Tool Holders and Hooks with Guide Rails - 0.75m/1m

Bruns Brand: Bruns

These tool holders with guide rail from Bruns are the perfect solution for tidying and storing tools and objects, making them easy to find when required next time - no more sorting through the clutter!

Whether it's a spade, saw or hammer, simply lift the tool upwards into the clamp for the holder to open, then lower it so the holder grips the tool. The tool holders remain adjustable on the rail and handle (almost all) hand devices made of wood, metal or plastic. The holders can also individually absorb heavy (10kg) or bulky items in the clamping range between 0 and 50mm.

  • Accepts objects up to 10kg
  • Rails available in lengths of 0.75m or 1m
  • Holders, hooks and rails also sold separately

Description Image Product Buy Pricing (Ex VAT)
Bruns SB 6.10 A - 6 Bruns Tool Holders With Guide Rail 1.0m
Bruns SB 6.10 A - 6 Bruns Tool Holders With Guide Rail 1.0m
Standard range
Order code: 59-2082
MPN: SB 6.10 C

Despatched same day - 1 in stockAdditional quantity lead time 6 weeks
1+ £23.87
Price per unit Ex VAT
Bruns SB 5.07 - 5 Bruns Tool Holders With Guide Rail 0.75m
Bruns SB 5.07 - 5 Bruns Tool Holders With Guide Rail 0.75m
Standard range
Order code: 59-2083
MPN: 60459

Despatched same day - 1 in stockBack-order availability date - 27/11/2026
1+ £17.52
Price per unit Ex VAT
Bruns 4.2.05 - 4 Bruns Tool Holders + 2 Hooks With Guide Rail 0.5m
Bruns 4.2.05 - 4 Bruns Tool Holders + 2 Hooks With Guide Rail 0.5m
Extended range
Order code: 59-2084
MPN: 60457

Available to back orderBack order, lead time 10 days
1+ £17.29
Price per unit Ex VAT
Bruns SB 3.05 - 3 Bruns Tool Holders With Guide Rail 0.5m
Bruns SB 3.05 - 3 Bruns Tool Holders With Guide Rail 0.5m
Standard range
Order code: 59-2085
MPN: 60458

Despatched within 4 working days - 41 in stock
1+ £15.28
Price per unit Ex VAT
Bruns SB 2.0 A - 2 Bruns Tools Holders
Bruns SB 2.0 A - 2 Bruns Tools Holders
Standard range
Order code: 59-2086
MPN: 60466

Despatched within 4 working days - 128 in stock
1+ £5.14
Price per unit Ex VAT
Bruns GH2 - 2 Bruns Hooks
Bruns GH2 - 2 Bruns Hooks
Standard range
Order code: 59-2087
MPN: 60467

Despatched within 4 working days - 136 in stock
2+ £2.69
Price per unit Ex VAT
Bruns SB 0.05 - Guide Rail 0.5m
Bruns SB 0.05 - Guide Rail 0.5m
Standard range
Order code: 59-2088
MPN: SB 0.05 C

Despatched within 4 working days - 5 in stock
1+ £5.50
Price per unit Ex VAT
Bruns SB 0.10 - Guide Rail 1.0m
Bruns SB 0.10 - Guide Rail 1.0m
Standard range
Order code: 59-2089
MPN: SB0.10C

Despatched within 4 working days - 6 in stock
1+ £7.33
Price per unit Ex VAT

Trustpilot