Brüder Mannesmann Q30670 Quantool LED Work light 30W 2000 lm rechargeable

MPN
Q30670
EAN-13
4003315855408
Order Code
16-0076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £36.55 £31.07
10+ £29.61
50+ £29.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 05/10/2026

Brüder Mannesmann Q30670, known as the Brüder Mannesmann Q30670 Quantool LED work light, offers a monochrome lighting solution with a power rating of 30 watts and a luminous flux output of 2000 lumens. This durable and rechargeable work light is designed for use in inspection cameras, enhancing visibility in low-light conditions thanks to its efficient LED technology. Its robust construction is ideal for engineering applications such as automotive diagnostics, electrical installations, and maintenance tasks where reliable portable illumination is crucial. With its emphasis on energy efficiency and portability, this work light serves as an essential tool for professionals requiring consistent light output without access to mains electricity.
Type 7000
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 3.6Ah
Charging Time 4h
Colour Black, Blue
Colour Temperature Type 7000K
Dimensions (L x W x H) 5.5 x 17 x 17 cm
Height 17cm
LEDs 1
Length 5.5cm
Luminous Flux 2000lm
Power 30W
Power Supply Type rechargeable
Product Type Work light
Technology Lithium
Weight 730g
Width 17cm

Reviews

Be the first to submit a review

Trustpilot