Brüder Mannesmann M63100 Anvil Pruner Durable 1pc for Clean Cuts

MPN
M63100
EAN-13
4003315849407
Order Code
02-2192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.67
10+ £4.36
50+ £4.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Brüder Mannesmann M63100 pruner is a robust tool featuring a sturdy anvil design, suitable for precise cutting tasks. Ideal for pruning branches, its durable construction ensures efficient use in gardening or landscaping applications. The Brüder Mannesmann M63100 pruner is designed for comfortable handling and long-lasting performance.
Type Pruner
Cut width 10mm
Cutting mechanism Anvil

Reviews

Be the first to submit a review

Trustpilot