Brüder Mannesmann M15350 Pneumatic Stapler 8 Bar with Case

Image Representative of Range

Brüder Mannesmann M15350 Pneumatic Stapler 8 Bar with Case

MPN
M15350
EAN-13
4003315705420
Order Code
11-5351
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.74 £41.43
10+ £39.97
50+ £39.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Brüder Mannesmann pneumatic stapler operates at 8 bar and is designed for reliability in fastening tasks. It is an essential tool for quick and efficient stapling in upholstery, carpentry, and light construction work. The device comes with a convenient carrying case for easy transportation and storage.
Type Pneumatic stapler
Air Consumption 0.6l/min
Max. operating pressure 8bar
Weight 1400g

Reviews

Be the first to submit a review

Trustpilot