Brüder Mannesmann M00500 Safety Belt Kit 40 daN EN 12195-2

Image Representative of Range

Brüder Mannesmann M00500 Safety Belt Kit 40 daN EN 12195-2

MPN
M00500
EAN-13
4003315710509
Order Code
11-5332
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £21.61 £18.37
10+ £17.38
50+ £17.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Brüder Mannesmann's M00500 Safety Belt Kit features a low lashing capacity of 40 daN and complies with EN 12195-2 standards. The kit includes lashing straps suitable for securing items in caravans, camper trailers, and car trailers. This cargo fastener is ideal for ensuring safe transport of luggage and other goods.
Type Safety belt kit
Diagonal lashing capacity (kg) (double/round pull) 80kg
Diagonal lashing capacity (LC) (double/round pull) 80 daN
EN Standard EN 12195-2
Low lashing capacity (single/direct) 40 daN
Tensile force (kg, cargo low lashing) (single/direct) 40kg

Reviews

Be the first to submit a review

Trustpilot