Brüder Mannesmann M 709-055 Soft Face Hammer 380g 275mm 1 piece

Image Representative of Range

Brüder Mannesmann M 709-055 Soft Face Hammer 380g 275mm 1 piece

MPN
M 709-055
EAN-13
4003315012238
Order Code
11-5302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Brüder Mannesmann soft face hammer (M 709-055) features a weight of 380 g and a length of 275 mm, making it suitable for delicate tasks. This handheld tool is designed to reduce surface damage when striking, ideal for carpentry and assembly work. Its durable construction and soft face make it a valuable addition to any collection of hand tools.
Type Soft Face Hammer
Weight 380g
Handle Material Wood
(Ø) 53.8mm
Length 275mm

Reviews

Be the first to submit a review

Trustpilot