Brüder Mannesmann M 405-200 Sharpening Stone Durable Dual-Grit Design

MPN
M 405-200
EAN-13
4003315669425
Order Code
02-2007
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Brüder Mannesmann M 405-200 sharpening stone is a durable tool designed for precision grinding. Featuring a dual-sided surface, it is ideal for sharpening and honing blades. Common applications include kitchen knives and gardening tools.
Type Sharpening stone
Dim (L x W x H) 200 x 50 x 25 mm
Height 25mm
Length 200mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot