Bruder Mannesmann M 1503 Pneumatic Impact Driver 1/2 320 Nm

Image Representative of Range

Bruder Mannesmann M 1503 Pneumatic Impact Driver 1/2" 320 Nm

MPN
M 1503
EAN-13
4003315062011
Order Code
11-5320
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £48.30 £41.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Brüder Mannesmann's M 1503 is a pneumatic impact driver with a 1/2 inch (12.5 mm) male square tool holder. The tool delivers a maximum torque of 320 Nm, ideal for demanding fastening applications. It is commonly used in automotive and mechanical maintenance where reliable, high-power performance is essential.
Type Pneumatic impact driver
Air Consumption 113l/min
Connector 1/2" (12,5 mm)
Max. operating pressure 8bar
Rotational speed (max.) 8000 U/min
Tool Holder 1/2" (12.5 mm) male square
Torque (max.) 320Nm
Weight 4100g

Reviews

Be the first to submit a review

Trustpilot