Bruder Mannesmann M 007-T-GS 3 Ton Hydraulic Bottle Jack Durable Steel

Image Representative of Range

Bruder Mannesmann M 007-T-GS 3 Ton Hydraulic Bottle Jack Durable Steel

MPN
M 007-T-GS 3
EAN-13
4003315060031
Order Code
11-5256
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Brüder Mannesmann 3 Ton Hydraulic Bottle Jack is a robust lifting device capable of supporting up to three tonnes, making it ideal for car maintenance and repair tasks. Its compact and stable design ensures reliable performance in garages or workshops. The jack's hydraulic mechanism allows for a smooth and controlled lift, enhancing safety and ease of use.
Type Hydraulic Toe Jack
Load Capacity 3tonne
Colour Red
Lifting Height 185mm
Operating height (max.) 38cm
Operating height (max.) (details) 380mm
Working Height (min.) 19.5cm

Reviews

Be the first to submit a review

Trustpilot