Bruder Mannesmann 92571 Multifunction Tool 81-Piece 130W with Case

Image Representative of Range

Bruder Mannesmann 92571 Multifunction Tool 81-Piece 130W with Case

MPN
M92571
EAN-13
4003315709299
Order Code
11-5401
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Brüder Mannesmann's 92571 multifunction tool is a versatile power tool equipped with 81 accessories. With a power rating of 130 W, it is suitable for tasks such as sanding, drilling, and other detailed applications. The tool comes in a compact case, making it ideal for both professional and DIY use.
Type Multifunction tool
Idle speed 8000 - 30000 U/min
Length 220mm
Power 130W
Rotational speed range 8000 - 30000 RPM
Tool Holder Collets

Reviews

Be the first to submit a review

Trustpilot