Brother TZESL651 Tape Black on Yellow Flexible 24mm x 8m

MPN
TZESL651
Brand
Brother
EAN-13
4977766806442
Order Code
18-7300
Country of Origin
Japan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Brother TZESL651 is a specialised tape designed for use with Brother label machines, specifically engineered for permanent adhesion on a variety of surfaces, including those that are uneven or curved. This label tape features a durable black on yellow text display and measures 24mm in width with an 8-metre length, ensuring both visibility and longevity in demanding environments. Crafted for flexibility, the tape is particularly suitable for applications that require secure and reliable labelling, such as in electrical engineering for marking cables, wiring, and components within control panels. It is also used in telecommunications for organising and identifying network equipment. The TZESL651 conforms to rigorous engineering standards, ensuring resilience against abrasions, temperature fluctuations, and chemical exposure.
Length 8m
Adhesive Yes
Type Label printer tape
Colour Black

Reviews

Be the first to submit a review

Trustpilot