Brother TZESL261 Label Tape Black on White Laminated 36mm x 8m

Order Code:

18-7299

Brand: Brother MPN: TZESL261 EAN-13: 4977766806428
Qty Unit Price (Inc VAT)
1+ £39.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

Brother TZESL261 is a reliable label tape designed for labelling applications that demand clarity and durability. This tape is black on white, laminated, and measures 36mm in width by 8m in length, providing a robust solution for both indoor and outdoor environments where moisture, chemicals, and abrasion might be present. As part of Brother's label machines, tapes, and labels range, the TZESL261 is compatible with a variety of Brother labelling machines, offering engineers a practical choice for organising cables, panels, and other equipment in electrical and data communication installations. Known for its adherence and resistance to harsh conditions, this tape proves advantageous in environments requiring long-lasting and legible marking solutions. Its alternate description is 2798159 - Brother TZESL261.
Type Labelling tape (self-laminating)
Colour Black
Adhesive Yes
Brand compatibility Brother
Compatible With PT-D800W\nPT-P900W\nPT-P950NW
Content 1
Country of origin China
Depth 65mm
Harmonized System (HS) code 84439990
Height 85mm
Label colour Black on white
Label Tape length 8m
Label Tape Type TZe, TZ
Label Tape Width 36mm
Laminated Yes
Layers per pallet 12 pc(s)
Master (outer) cases per pallet 96 pc(s)
Master (outer) cases per pallet layer 8 pc(s)
Package type Hanging box
Package weight 82 g
Pallet gross height 17.3cm
Pallet gross weight 323.3 kg
Pallet type 800 x 1200 mm
Product colour White
Product Type Labelling tape (self-laminating)
Products per pallet 1920 pc(s)
Quantity per pack 1 pc(s)
Scratch-resistant Yes
Spare part retention 5 year(s)
Tape Colour White
Tape length 8 m
Tape type TZe
Tape width 3.6cm
Weight 34 g
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot