Brother TZESL251 Label Tape Black on White Strong Adhesive 24mm x 8m

MPN
TZESL251
Brand
Brother
EAN-13
4977766806404
Order Code
18-7298
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £28.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

Brother TZESL251 label tape. This label tape is characterised by its black print on a white background and is supplied in a size of 24mm in width and 8m in length. The tape features a strong adhesive, making it ideally suited for permanent labelling applications across industrial and engineering environments. It is engineered for use with compatible Brother label machines and is particularly effective in scenarios demanding labels that withstand harsh conditions such as abrasion, chemicals, and temperature variations. The Brother TZESL251 tape supports the organisation and identification of equipment, cables, and inventory where durable and legible labelling is essential.
Length 8m
Adhesive Yes
Type Label printer tape
Colour Black

Reviews

Be the first to submit a review

Trustpilot